TruComponents 1566852 Strand Wire 1x0.22mm² Blue 10m Ideal for Models

Image Representative of Range

TruComponents 1566852 Strand Wire 1x0.22mm² Blue 10m Ideal for Models

MPN
1566852
EAN-13
4016139230269
Order Code
13-2413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.30
10+ £2.14
50+ £2.08
100+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 161 in stock

TruComponents manufactures the Strand LiY wire, model 1566852, which features a 1 x 0.22 mm² braided design in blue and is available in a 10-metre length. This wire is ideal for internal and switchboard wiring due to its flexible and durable construction. Suitable for various electrical applications, it ensures reliable performance in intricate wiring setups.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.22mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 7 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot