TruComponents 1566851 Strand LiY 1x0.22mm² Red 10m Ideal for Modellers

Image Representative of Range

TruComponents 1566851 Strand LiY 1x0.22mm² Red 10m Ideal for Modellers

MPN
1566851
EAN-13
4016139230252
Order Code
13-2412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.34
10+ £2.18
50+ £2.12
100+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 410 in stock

TruComponents manufactures the 1566851 strand LiY 1 x 0.22 mm² red wire cable, providing 10 metres of flexible internal wiring solution. This braid wire is ideal for switchboard wiring and other internal electronic applications. The product is designed for versatility and efficient connectivity in various electrical setups.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.22mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 7 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot