TruComponents 1566850 Strand LiY 1x0.14mm² Violet 100m For Modellers

Image Representative of Range

TruComponents 1566850 Strand LiY 1x0.14mm² Violet 100m For Modellers

MPN
1566850
EAN-13
4016139230245
Order Code
13-2411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.03
10+ £11.19
50+ £10.90
100+ £10.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The TruComponents 1566850 Strand LiY 1 x 0.14 mm² Violet 100 m is a high-quality wire cable featuring a single strand with a 0.14 mm² cross-section. Manufactured by TruComponents, it is primarily designed for internal and switchboard wiring applications. Its violet colour adds easy identification in complex wiring systems.
Colour Violet
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0,1mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot