TruComponents 1566849 Strand LiY 1x0.14mm² Grey 100m Ideal for Modelling

Image Representative of Range

TruComponents 1566849 Strand LiY 1x0.14mm² Grey 100m Ideal for Modelling

MPN
1566849
EAN-13
4016139230238
Order Code
13-2410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.70
10+ £10.88
50+ £10.60
100+ £10.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 150 in stock

TruComponents manufactures the 1566849 Strand LiY wire, featuring a 1 x 0.14 mm² grey braid and a length of 100 metres. Ideal for internal and switchboard wiring, this wire cable ensures efficient electrical connections. The product's robust design caters to various wiring applications, providing reliability in both household and industrial settings.
Colour Grey
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0,1mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot