TruComponents 1566848 Strand LiY 1x0.14 mm² Brown 10m for Electronics

Image Representative of Range

TruComponents 1566848 Strand LiY 1x0.14 mm² Brown 10m for Electronics

MPN
1566848
EAN-13
4016139230221
Order Code
13-2409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.70
10+ £1.58
50+ £1.54
100+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The TruComponents 1566848 Strand LiY is a brown wire cable with a cross section of 1 x 0.14 mm² and a length of 10 metres. This wiring braid is ideal for internal wiring and switchboard applications. Manufactured by TruComponents, it provides reliability for various electrical installations.
Colour Brown
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0,1mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot