TruComponents 1566843 Strand LiY Cable 1x1.50 mm² Yellow 10 m for Models

Image Representative of Range

TruComponents 1566843 Strand LiY Cable 1x1.50 mm² Yellow 10 m for Models

MPN
1566843
EAN-13
4016139230177
Order Code
13-2405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.32
10+ £8.66
50+ £8.44
100+ £8.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

TruComponents' strand LiY wire features a cross-section of 1 x 1.50 mm² and a length of 10 metres in yellow. It is primarily used for internal and switchboard wiring, offering reliable connections. This wire is suited for braid applications where flexibility and robust performance are required.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 1.50mm²
Cable Diameter 2.60mm
Cable features Flexible
Core layout 30 x 0,25mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot