TruComponents 1566842 Wire Strand LiY 1x1.50mm² Black 10m For Modellers

Image Representative of Range

TruComponents 1566842 Wire Strand LiY 1x1.50mm² Black 10m For Modellers

MPN
1566842
EAN-13
4016139230160
Order Code
13-2404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.29
10+ £8.64
50+ £8.42
100+ £8.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 146 in stock

TruComponents manufactures the 1566842 Strand LiY wire, featuring a 1 x 1.50 mm² section in black, and it is supplied in a 10 m length. This wire cable is designed for internal and switchboard wiring applications. The braided design ensures durability and reliability in electrical installations.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 1.50mm²
Cable Diameter 2.60mm
Cable features Flexible
Core layout 30 x 0,25mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot