TruComponents 1566841 Strand LiY 1x1.50mm² Red 10m Ideal for Model Builders

Image Representative of Range

TruComponents 1566841 Strand LiY 1x1.50mm² Red 10m Ideal for Model Builders

MPN
1566841
EAN-13
4016139230153
Order Code
13-2403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.87
10+ £8.24
50+ £8.03
100+ £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

TruComponents manufactures the 1566841 Strand LiY wire cable, which features a 1 x 1.50 mm² braided wiring design in red and measures 10 metres in length. This product is predominantly used for internal wiring and switchboard applications, offering reliable conductivity. Its robust construction makes it suitable for a range of electrical installations.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 1.50mm²
Cable Diameter 2.60mm
Cable features Flexible
Core layout 30 x 0,25mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot