TruComponents 1566840 Strand LiY 1 x 1mm² Brown 10m for Electronics & Models

Image Representative of Range

TruComponents 1566840 Strand LiY 1 x 1mm² Brown 10m for Electronics & Models

MPN
1566840
EAN-13
4016139230146
Order Code
13-2402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.42
10+ £6.90
50+ £6.73
100+ £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 206 in stock

TruComponents manufactures the 1566840 Strand LiY wire cable, featuring a 1 x 1 mm² cross-section in brown colour, and is available in a 10 m length. This braid wire is designed for internal and switchboard wiring applications. Its flexibility and reliability make it suitable for various electrical installations.
Colour Brown
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 1mm²
Cable Diameter 2.10mm
Cable features Flexible
Core layout 32 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot