TruComponents 1566839 Wire Strand LiY 1 x 1 mm² Red 10m For Models & DIY

Image Representative of Range

TruComponents 1566839 Wire Strand LiY 1 x 1 mm² Red 10m For Models & DIY

MPN
1566839
EAN-13
4016139230139
Order Code
13-2401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.24
10+ £6.74
50+ £6.56
100+ £6.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 276 in stock

TruComponents manufactures the 1566839 Strand LiY 1 x 1 mm² Red, which is a durable wire cable designed for switchboard and internal wiring. It features a red braid for easy identification and comes in a 10-metre length. This product is ideal for efficient electrical connections in various wiring applications.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 1mm²
Cable Diameter 2.10mm
Cable features Flexible
Core layout 32 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot