TruComponents 1566838 Strand LiY 1x0.75mm² Green/Yellow 10m Ideal for Modelling

Image Representative of Range

TruComponents 1566838 Strand LiY 1x0.75mm² Green/Yellow 10m Ideal for Modelling

MPN
1566838
EAN-13
4016139230122
Order Code
13-2400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.06
10+ £5.64
50+ £5.49
100+ £5.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

TruComponents manufactures the LiY strand wire with a specification of 1 x 0.75 mm² in green and yellow, available in a 10-meter length. The wire is suitable for internal and switchboard wiring applications. Its durable braid construction ensures reliability in electrical installations.
Colour Green & Yellow
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 24 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot