TruComponents 1566837 Wire 1x0.14mm² Brown 100m Ideal for Modelling

Image Representative of Range

TruComponents 1566837 Wire 1x0.14mm² Brown 100m Ideal for Modelling

MPN
1566837
EAN-13
4016139230115
Order Code
13-2399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.09
10+ £11.24
50+ £10.96
100+ £10.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

TruComponents manufactures the 1566837 Strand LiY wire cable, which features a 1 x 0.14 mm² cross-section and comes in a brown colour over a 100 m length. This braid wire is suitable for internal and switchboard wiring, offering reliable conductivity for various electrical applications. Its high-quality construction makes it ideal for professional and industrial settings.
Colour Brown
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0,1mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot