TruComponents 1566836 Strand LiY 1x0.14 mm² Yellow 100m Ideal for Modellers

Image Representative of Range

TruComponents 1566836 Strand LiY 1x0.14 mm² Yellow 100m Ideal for Modellers

MPN
1566836
EAN-13
4016139230108
Order Code
13-2398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.94
10+ £11.10
50+ £10.82
100+ £10.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

TruComponents manufactures the 1566836 Strand LiY, a yellow wire cable with a diameter of 1 x 0.14 mm², available in a 100 m length. This braid wire is suitable for internal and switchboard wiring applications. Its design ensures reliable electrical conductivity in various electronic projects.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0,1mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot