TruComponents 1566835 LiY Strand 1x0.14 mm² Blue 100 m Ideal for Modelling

Image Representative of Range

TruComponents 1566835 LiY Strand 1x0.14 mm² Blue 100 m Ideal for Modelling

MPN
1566835
EAN-13
4016139230092
Order Code
13-2397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.52
10+ £10.71
50+ £10.44
100+ £10.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 264 in stock

The TruComponents 1566835 Strand LiY is a 1 x 0.14 mm² wire cable available in blue and is 100 metres long. This wire is commonly used for internal and switchboard wiring applications due to its suitable size and conductive properties. Manufactured by TruComponents, it is ideal for braid wiring in electronic and electrical installations.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0,1mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot