TruComponents 1566834 Strand LiY 1x0.14mm² Violet 10m For Modelling

Image Representative of Range

TruComponents 1566834 Strand LiY 1x0.14mm² Violet 10m For Modelling

MPN
1566834
EAN-13
4016139230085
Order Code
13-2396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.88
10+ £1.74
50+ £1.70
100+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 190 in stock

TruComponents manufactures the 1566834 Strand LiY wire, featuring a 1 x 0.14 mm² cross-section and a vibrant violet colour, spanning 10 metres. This wire is ideal for internal and switchboard wiring applications, offering flexibility and reliability. The construction includes a braid wire design, making it suitable for various wiring tasks.
Colour Violet
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0,1mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot