TruComponents 1566833 Strand LiY 1x0.14mm² White 10m Ideal for Modelling

Image Representative of Range

TruComponents 1566833 Strand LiY 1x0.14mm² White 10m Ideal for Modelling

MPN
1566833
EAN-13
4016139230078
Order Code
13-2395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.05
10+ £1.91
50+ £1.86
100+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 310 in stock

TruComponents manufactures the LiY Strand, part number 1566833, a wire cable designed with a cross-section of 1 x 0.14 mm² in a white colour and is 10 metres long. It is ideal for internal and switchboard wiring applications. The braid wire's compact size makes it suitable for intricate electrical connections.
Colour White
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0,1mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot