TruComponents 1566831 Wire LiY 1x0.14mm² Blue 10m Model Builders Choice

Image Representative of Range

TruComponents 1566831 Wire LiY 1x0.14mm² Blue 10m Model Builders Choice

MPN
1566831
EAN-13
4016139230054
Order Code
13-2393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.91
10+ £1.78
50+ £1.73
100+ £1.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

TruComponents manufactures the 1566831 Strand LiY wire cable, which features a 1 x 0.14 mm² cross-section and a blue colour. This versatile wire is suitable for internal and switchboard wiring applications. It is available in a 10-metre length, making it ideal for various electrical installations.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0,1mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot