TruComponents 1566830 Strand LiY 1x0.14mm² Black 10m for Modelling

Image Representative of Range

TruComponents 1566830 Strand LiY 1x0.14mm² Black 10m for Modelling

MPN
1566830
EAN-13
4016139230047
Order Code
13-2392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.83
10+ £1.70
50+ £1.66
100+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 430 in stock

Produced by TruComponents, this black wire cable features a 1 x 0.14 mm² stranded design and measures 10 metres in length. The LiY strand is ideal for internal and switchboard wiring applications. Its flexible braid construction makes it suitable for complex wiring needs.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0,1mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot