TruComponents 1565882 Empty Reel Black 1 piece for Component Storage

Image Representative of Range

TruComponents 1565882 Empty Reel Black 1 piece for Component Storage

MPN
1565882
EAN-13
4016139220567
Order Code
13-2391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.79
10+ £1.67
50+ £1.63
100+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,162 in stock

TruComponents produces the 1565882 Reel (empty) in black, offering a single piece in each package. This reel is designed for storing and organising braid wire typically used in applications like internal and switchboard wiring. Its robust construction ensures durability for repeated use in various wiring tasks.
Colour Black
Number of Cores 1
AWG Not Applicable
Cable Diameter 100mm
Halogen-free No
Hole Ø (coil) 17mm
Type 93013c1186

Reviews

Be the first to submit a review

Trustpilot