TruComponents 1565602 Automotive Wire FLRY-A 0.50 mm² Grey 50 m

Image Representative of Range

TruComponents 1565602 Automotive Wire FLRY-A 0.50 mm² Grey 50 m

MPN
1565602
EAN-13
4016139217765
Order Code
13-2384
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £12.17
10+ £11.31
50+ £11.02
100+ £10.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

TruComponents manufactures the automotive wire FLRY-A, model 1565602, identified by the barcode 04016139217765. This grey wire features a cross-section of 1 x 0.50 mm² and comes in a 50 m length, ideal for internal wiring and switchboard applications. It is commonly used in automotive and other electrical installations where flexible and reliable wiring is required.
Colour Grey
Conductor Cross Sectional 0.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-A
Length 50m
Number of Cores 1
Conductor Material 19 x 0.19mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c296
Outside Ø 1.60mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot