TruComponents 1565384 Jumper Wire 1x0.20mm² Red 100m

Image Representative of Range

TruComponents 1565384 Jumper Wire 1x0.20mm² Red 100m

MPN
1565384
EAN-13
4016139215587
Order Code
13-2381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.76
10+ £7.21
50+ £7.03
100+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 251 in stock

The TruComponents 1565384 jumper wire features a red braid with a cross-section of 1 x 0.20 mm² and is supplied in a 100 m length. Manufactured by TruComponents, this wire is ideal for internal and switchboard wiring applications. It is designed for use in various electrical and electronic setups requiring reliable and durable connections.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.20mm²
Cable Diameter 1.10mm
Cable features Rigid
Halogen-free No
Packaged Yes
Sold by Metre No
Type YV

Reviews

Be the first to submit a review

Trustpilot