TruComponents 1565380 Jumper Wire 0.20mm² Black 50m Durable Insulation

Image Representative of Range

TruComponents 1565380 Jumper Wire 0.20mm² Black 50m Durable Insulation

MPN
1565380
EAN-13
4016139215549
Order Code
13-2380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.53
10+ £4.21
50+ £4.10
100+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

TruComponents produces the 1565380 Jumper wire, featuring a 1 x 0.20 mm² braid in black, with a length of 50 metres. This jumper wire is ideal for internal and switchboard wiring applications. The product is designed for efficient and reliable electrical connections in various electronic setups.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.20mm²
Cable Diameter 1.10mm
Cable features Rigid
Halogen-free No
Packaged Yes
Sold by Metre No
Type YV

Reviews

Be the first to submit a review

Trustpilot