TruComponents 1565378 Jumper Wire 0.20 mm² Orange 25 m

Image Representative of Range

TruComponents 1565378 Jumper Wire 0.20 mm² Orange 25 m

MPN
1565378
EAN-13
4016139215525
Order Code
13-2379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.74
10+ £2.55
50+ £2.49
100+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

Manufactured by TruComponents, the 1565378 Jumper Wire Yv is a versatile component featuring a braid design with a cross-section of 1 x 0.20 mm² and a length of 25 metres in an orange colour. This wiring braid is ideal for internal and switchboard wiring applications. Its robust construction ensures reliable performance in various electrical setups.
Colour Orange
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.20mm²
Cable Diameter 1.10mm
Cable features Rigid
Halogen-free No
Packaged Yes
Sold by Metre No
Type YV

Reviews

Be the first to submit a review

Trustpilot