TruComponents 1565373 Wire LiFY 1x1.50mm² Red 50m Durable and Flexible

Image Representative of Range

TruComponents 1565373 Wire LiFY 1x1.50mm² Red 50m Durable and Flexible

MPN
1565373
EAN-13
4016139215471
Order Code
13-2377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £30.10
10+ £27.99
50+ £27.27
100+ £26.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

TruComponents manufactures the 1565373 Strand LiFY, a red braid wire with a 1 x 1.50 mm² cross-section, in a 50 m length. This wiring braid is commonly used for internal and switchboard wiring applications, providing reliable and efficient electrical connections. The product is identified by the GTIN 04016139215471.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 1.50mm²
Cable Diameter 2.7mm
Cable features Flexible
Core layout 85 x 0.15mm
Halogen-free No
Maximum Temperature +70°C
Min. temperature -20°C
Nominal Voltage 48V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot