TruComponents 1565366 Strand LiFY 1x0.75mm² Black 25m Durable Cable

Image Representative of Range

TruComponents 1565366 Strand LiFY 1x0.75mm² Black 25m Durable Cable

MPN
1565366
EAN-13
4016139215402
Order Code
13-2376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £8.05
10+ £7.48
50+ £7.29
100+ £7.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 141 in stock

Manufactured by TruComponents, the 1565366 Strand LiFY features a braid wire design with a cross-section of 1 x 0.75 mm² and comes in black. This reliable component is ideal for internal and switchboard wiring applications. It is provided in a 25-metre length for versatile use.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 96 x 0.1mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot