TruComponents 1565362 Strand Wire 1x0.75mm² Red 10m Durable Quality

Image Representative of Range

TruComponents 1565362 Strand Wire 1x0.75mm² Red 10m Durable Quality

MPN
1565362
EAN-13
4016139215365
Order Code
13-2375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £4.53
10+ £4.21
50+ £4.10
100+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

TruComponents manufactures the 1565362 Strand LiFY, a 1 x 0.75 mm² braid wire in red with a length of 10 meters. This product is ideal for internal and switchboard wiring applications. Its flexible and durable design ensures reliable performance in various electrical installations.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 96 x 0.1mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot