TruComponents 1565353 LiFY Strand 1x0.25mm² Blue 25m

Image Representative of Range

TruComponents 1565353 LiFY Strand 1x0.25mm² Blue 25m

MPN
1565353
EAN-13
4016139215273
Order Code
13-2373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £5.62
10+ £5.23
50+ £5.09
100+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

TruComponents manufactures the Strand LiFY 1 x 0.25 mm² Blue, a 25-metre wiring braid suitable for internal and switchboard applications. This braid wire is designed for efficient and reliable electrical connections. Ideal for use in various electronic setups, it ensures excellent performance and durability.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot