TruComponents 1565352 Strand LiFY 1x0.25mm² Grey 25m Durable Wiring

Image Representative of Range

TruComponents 1565352 Strand LiFY 1x0.25mm² Grey 25m Durable Wiring

MPN
1565352
EAN-13
4016139215266
Order Code
13-2372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £5.64
10+ £5.25
50+ £5.11
100+ £4.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

TruComponents manufactures the 1565352 Strand LiFY braid wire with a cross-section of 1 x 0.25 mm² in a grey colour. This wiring braid, available in a 25-metre length, is ideal for internal and switchboard wiring applications. The product's design ensures reliable performance in various electrical installations.
Colour Grey
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot