TruComponents 1565347 Strand LiFY 1x0.05 mm² Orange 25m

Image Representative of Range

TruComponents 1565347 Strand LiFY 1x0.05 mm² Orange 25m

MPN
1565347
EAN-13
4016139215211
Order Code
13-2369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
2+ £2.01
10+ £1.87
50+ £1.82
100+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

TruComponents manufactures the 1565347 Strand LiFY, a wiring braid with a specification of 1 x 0.05 mm² in orange, and is supplied in 25 m lengths. This braid wire is typically used for internal and switchboard wiring applications. The product features flexibility and reliability suitable for various electronic projects and installations.
Colour Orange
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot