TruComponents 1565233 Strand LiY 1x1 mm² Black Wire 25 m Ideal for Modellers

Image Representative of Range

TruComponents 1565233 Strand LiY 1x1 mm² Black Wire 25 m Ideal for Modellers

MPN
1565233
EAN-13
4016139214078
Order Code
13-2364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £14.84
10+ £13.80
50+ £13.45
100+ £13.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

TruComponents manufactures the 1565233 Strand LiY wire cable, featuring a 1 x 1 mm² cross-sectional area, available in a 25 m length and black colour. This braid wire is ideal for internal and switchboard wiring applications. It is designed to ensure reliable electrical connections in various electronic setups.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 1mm²
Cable Diameter 2.10mm
Cable features Flexible
Core layout 32 x 0,2mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot