TruComponents 1565201 Earth Cable 1x25mm² Blue 5m CCA Copper-Plated

Image Representative of Range

TruComponents 1565201 Earth Cable 1x25mm² Blue 5m CCA Copper-Plated

MPN
1565201
EAN-13
4016139213750
Order Code
13-2361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £24.80
10+ £23.06
50+ £22.46
100+ £21.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Manufactured by TruComponents, the Earth cable 1565201 features a 1 x 25 mm² CCA braid, extending to 5 metres in length and coloured blue. It's commonly utilised in internal and switchboard wiring applications due to its robust conductive properties. The braid wire design ensures reliable performance in secure electrical connections.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 25mm²
Cable Diameter 9.76mm
Halogen-free No
Packaged Yes
Sold by Metre No
Type CCA

Reviews

Be the first to submit a review

Trustpilot