TruComponents 1565200 Earth Cable 1x16mm² Blue 5m High-Frequency Use

Image Representative of Range

TruComponents 1565200 Earth Cable 1x16mm² Blue 5m High-Frequency Use

MPN
1565200
EAN-13
4016139213743
Order Code
13-2360
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £17.69
10+ £16.45
50+ £16.03
100+ £15.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

TruComponents' Earth cable 1565200 features a 16 mm² blue braid, ideal for internal and switchboard wiring. Made from CCA, it ensures efficient conductivity over its 5-metre length. This earth cable is commonly used in domestic and industrial electrical installations.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 5m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 16mm²
Cable Diameter 7.76mm
Halogen-free No
Packaged Yes
Sold by Metre No
Type CCA

Reviews

Be the first to submit a review

Trustpilot