TruComponents 1565164 Winding Wire Wrap 0.05mm² Green 15m Electrical Use

Image Representative of Range

TruComponents 1565164 Winding Wire Wrap 0.05mm² Green 15m Electrical Use

MPN
1565164
EAN-13
4016139213385
Order Code
13-2357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.08
10+ £4.73
50+ £4.61
100+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

TruComponents offers the 1565164 Winding Wire, featuring a wire-wrap design with a 0.05 mm² cross-section in a green colour, and a length of 15 metres. It is ideal for internal and switchboard wiring applications due to its precise winding technology. This braid wire is utilised in wiring braid setups to ensure efficient electrical connectivity.
Colour Green
Number of Cores 1
AWG 30 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.25mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 30
Packaged Yes
Sold by Metre No
Type KW30GN-15M

Reviews

Be the first to submit a review

Trustpilot