TruComponents 1565163 Winding Wire 0.05mm² Blue 15m for Transformers

Image Representative of Range

TruComponents 1565163 Winding Wire 0.05mm² Blue 15m for Transformers

MPN
1565163
EAN-13
4016139213378
Order Code
13-2356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.28
10+ £4.91
50+ £4.79
100+ £4.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

TruComponents manufactures the winding wire with model number 1565163, featuring a cross-sectional area of 1 x 0.05 mm² and a length of 15 metres in blue. This wire wrap is suitable for applications in internal and switchboard wiring, providing flexibility and reliability. It is commonly used in applications requiring precision, such as wiring braid and winding technology.
Colour Blue
Number of Cores 1
AWG 30 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.25mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 30
Packaged Yes
Sold by Metre No
Type KW30BU-15M

Reviews

Be the first to submit a review

Trustpilot