TruComponents 1565159 Wire LiY 1x0.50mm² Black 10m Ideal for Model Makers

Image Representative of Range

TruComponents 1565159 Wire LiY 1x0.50mm² Black 10m Ideal for Model Makers

MPN
1565159
EAN-13
4016139213330
Order Code
13-2355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £4.21
10+ £3.91
50+ £3.81
100+ £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 432 in stock

The TruComponents 1565159 is a black wire cable featuring a strand LiY construction with a cross-section of 1 x 0.50 mm² and a length of 10 metres. It is ideal for internal and switchboard wiring applications, offering flexibility and durability. The product is suitable for both braid and wiring braid purposes, ensuring secure connections.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 1.80mm
Cable features Flexible
Core layout 16 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot