TruComponents 1565156 Strand LiY 1x0.75mm² Red 10m For Modellers & Electronics

Image Representative of Range

TruComponents 1565156 Strand LiY 1x0.75mm² Red 10m For Modellers & Electronics

MPN
1565156
EAN-13
4016139213309
Order Code
13-2352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £5.53
10+ £5.14
50+ £5.01
100+ £4.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 235 in stock

TruComponents offers the 1565156 Strand LiY wire cable in a 0.75 mm² cross-section and red colour, with a 10 m length. It is ideal for internal and switchboard wiring applications. This wiring braid is designed for efficient electrical performance in various installations.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 24 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot