TruComponents 1565155 Wire Strand LiY 1x0.14mm² Green 10m Ideal for Modelling

Image Representative of Range

TruComponents 1565155 Wire Strand LiY 1x0.14mm² Green 10m Ideal for Modelling

MPN
1565155
EAN-13
4016139213293
Order Code
13-2351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
3+ £1.90
10+ £1.77
50+ £1.72
100+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

The TruComponents 1565155 is a green wire cable designed for internal and switchboard wiring applications. It features a 1 x 0.14 mm² LiY strand and is supplied in a length of 10 metres. This braid wire provides reliable performance for demanding electrical environments.
Colour Green
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0,1mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot