TruComponents 1564676 Jumper Wire 0.20 mm² Blue 100 m Durable Cable

Image Representative of Range

TruComponents 1564676 Jumper Wire 0.20 mm² Blue 100 m Durable Cable

MPN
1564676
EAN-13
4016139208534
Order Code
13-2349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.76
10+ £7.21
50+ £7.03
100+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 165 in stock

TruComponents manufactures the 1564676 jumper wire, featuring a 1 x 0.20 mm² cross-section and a blue colour, provided in a 100-metre length. This braid wire is ideal for internal and switchboard wiring applications. Its fine construction makes it suitable for detailed electronic projects and connections.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.20mm²
Cable Diameter 1.10mm
Cable features Rigid
Halogen-free No
Packaged Yes
Sold by Metre No
Type YV

Reviews

Be the first to submit a review

Trustpilot