TruComponents 1564668 LiFY Strand 1x0.75mm² Grey 25m Durable and Flexible

Image Representative of Range

TruComponents 1564668 LiFY Strand 1x0.75mm² Grey 25m Durable and Flexible

MPN
1564668
EAN-13
4016139208459
Order Code
13-2347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £7.67
10+ £7.13
50+ £6.95
100+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

TruComponents 1564668 Strand LiFY is a braid wire with a cross-sectional area of 1 x 0.75 mm² in grey, packaged in a 25 m length. This wiring braid is ideal for internal and switchboard wiring. It provides reliable conductivity for various electrical applications.
Colour Grey
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 96 x 0.1mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot