TruComponents 1564662 Strand LiFY 1x0.50mm² Yellow 10m Durable Wire

Image Representative of Range

TruComponents 1564662 Strand LiFY 1x0.50mm² Yellow 10m Durable Wire

MPN
1564662
EAN-13
4016139208398
Order Code
13-2345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £3.99
10+ £3.65
50+ £3.56
100+ £3.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

TruComponents manufactures the 1564662 Strand LiFY 1 x 0.50 mm², a yellow braid wire designed for switchboard and internal wiring. This wiring braid is known for its flexibility and durability over a 10-meter length. It is suitable for use in various electrical and electronic applications where reliable connections are essential.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 100 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot