TruComponents 1564656 Strand LiFY 1x0.05mm² Yellow 100m

Image Representative of Range

TruComponents 1564656 Strand LiFY 1x0.05mm² Yellow 100m

MPN
1564656
EAN-13
4016139208336
Order Code
13-2339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £6.06
10+ £5.64
50+ £5.49
100+ £5.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Manufactured by TruComponents, the LiFY 1 x 0.05 mm² yellow strand is a high-quality braid wire. It features a durable design suitable for internal and switchboard wiring applications. This wiring braid is supplied in a length of 100 metres.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot