TruComponents 1564542 LiY Strand 1x0.75mm² Red 25m For Modellers

Image Representative of Range

TruComponents 1564542 LiY Strand 1x0.75mm² Red 25m For Modellers

MPN
1564542
EAN-13
4016139207193
Order Code
13-2337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £13.77
10+ £12.80
50+ £12.48
100+ £12.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 124 in stock

TruComponents manufactures the 1564542 Strand LiY wire cable, featuring a 1 x 0.75 mm² cross-section and a length of 25 metres in red. This braid wire is ideal for internal and switchboard wiring applications. Its robust construction ensures reliability and versatility in electrical installations.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 24 x 0,2mm
Halogen-free No
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot