TruComponents 1564541 Strand LiY 1x0.14mm² Green/Yellow 10m For Models

Image Representative of Range

TruComponents 1564541 Strand LiY 1x0.14mm² Green/Yellow 10m For Models

MPN
1564541
EAN-13
4016139207186
Order Code
13-2336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
3+ £1.81
10+ £1.68
50+ £1.64
100+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The TruComponents 1564541 Strand LiY wire cable features a 1 x 0.14 mm² braid, coloured green and yellow, and is supplied in a 10 m length. Manufactured by TruComponents, this wire is ideal for internal and switchboard wiring applications. Its small gauge and flexibility make it suitable for intricate wiring tasks.
Colour Green & Yellow
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0,1mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot