TruComponents 1564516 Earth Cable 1x10mm² Red 5m CCA Aluminium Core

Image Representative of Range

TruComponents 1564516 Earth Cable 1x10mm² Red 5m CCA Aluminium Core

MPN
1564516
EAN-13
4016139206936
Order Code
13-2334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.88
10+ £13.84
50+ £13.49
100+ £13.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TruComponents manufactures the 1564516 Earth Cable, which features a 10 mm² cross-sectional area and is 5 metres long. The cable is red, made with CCA braid wire, and is suitable for internal and switchboard wiring applications. It is designed for effective earthing in electrical systems.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 5m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 10mm²
Cable Diameter 6.20mm
Halogen-free No
Packaged Yes
Sold by Metre No
Type CCA

Reviews

Be the first to submit a review

Trustpilot