TruComponents 1564478 Wire 1x1.50mm² Brown 10m Ideal for Models & Electronics

Image Representative of Range

TruComponents 1564478 Wire 1x1.50mm² Brown 10m Ideal for Models & Electronics

MPN
1564478
EAN-13
4016139206554
Order Code
13-2328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £10.20
10+ £9.48
50+ £9.24
100+ £9.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

TruComponents manufactures the 1564478 Strand LiY wire cable, featuring a 1 x 1.50 mm² cross-section in brown. This product is 10 metres long and is ideal for internal and switchboard wiring. It provides reliable connections in various electrical applications.
Colour Brown
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 1.50mm²
Cable Diameter 2.60mm
Cable features Flexible
Core layout 30 x 0,25mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot