TruComponents 1564477 LiY Strand 1x1mm² Green/Yellow 10m Model/Electronics

Image Representative of Range

TruComponents 1564477 LiY Strand 1x1mm² Green/Yellow 10m Model/Electronics

MPN
1564477
EAN-13
4016139206547
Order Code
13-2327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £7.76
10+ £7.21
50+ £7.03
100+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

TruComponents produces the 1564477 Strand LiY wire cable with a cross-section of 1 x 1 mm², available in green and yellow. This product is ideal for internal and switchboard wiring due to its flexibility and insulation properties. With a length of 10 metres, it is suitable for various electrical installations.
Colour Green & Yellow
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 1mm²
Cable Diameter 2.10mm
Cable features Flexible
Core layout 32 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot