TruComponents 1564476 Strand LiY 1x0.75mm² Blue 10m Ideal for Modelling

Image Representative of Range

TruComponents 1564476 Strand LiY 1x0.75mm² Blue 10m Ideal for Modelling

MPN
1564476
EAN-13
4016139206530
Order Code
13-2326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £6.69
10+ £6.22
50+ £6.06
100+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 210 in stock

TruComponents manufactures the 1564476 Strand LiY wire cable, providing a 1 x 0.75 mm² cross-section in a blue colour. This 10 metre braid wire is ideal for internal and switchboard wiring applications. It offers reliable performance for various electrical installations.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 24 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot