TruComponents 1564475 Wire 1 x 0.14 mm² Orange 10 m Ideal for Modelling

Image Representative of Range

TruComponents 1564475 Wire 1 x 0.14 mm² Orange 10 m Ideal for Modelling

MPN
1564475
EAN-13
4016139206523
Order Code
13-2325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
3+ £1.72
10+ £1.60
50+ £1.56
100+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

TruComponents manufactures the LiY wire cable, identified by part number 1564475, featuring a single orange strand of 0.14 mm² cross-section over a 10-metre length. This product is suitable for internal wiring and switchboard wiring applications. It provides reliable performance for various electrical installations.
Colour Orange
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0,1mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot