TruComponents 0165-40-4-16020 Breadboard 830 Points 167 x 54.4 x 8.4 mm

MPN
1268681
EAN-13
4016139259642
Order Code
65-4236
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 17 in stockAvailable until stock exhausted

This high quality breadboard has nickel-plated contact springs that give you the ability to quickly construct solder-free circuits. Suitable for a wide range of applications in the workshop, laboratory, industry, school, hobbies, etc.
  • Number of pins 830
  • High-quality plastic
  • Contact points are identified horizontally and vertically
  • No soldering
  • Circuit can be modified at any time
  • Size 167 x 54.4 x 8.4mm
  • Temperature range up to 84°C
Type Prototyping Breadboard
Length 167mm
Width 54.4mm
Number of Points 830
Grid Pitch 2.54mm
Board Thickness 8.4mm
Colour Blue / white
Material Plastic
Number of pins 830
Size 167 x 54.4 x 8.4mm
Size 1 7 x 54.4 x 8.4mm
Temperature range up to 84°C

Reviews

Be the first to submit a review

Trustpilot