TRU COMPONENTS TC-AMVL4D-RED/BLUE Digital rack-mount meter Red/Blue Display

MPN
TC-13461620
EAN-13
4064161407135
Order Code
18-2780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 327 in stock

TruComponents TC-13461620, also known as the TruComponents TC-AMVL4D-RED/BLUE Digital rack-mount meter, is a sophisticated digital panel meter designed for precise measurement applications. This rack-mountable device features dual-colour LED displays, offering both red and blue options to enhance readability in various lighting conditions. With high accuracy and reliability, it is ideally suited for integration within complex electrical systems and control panels where continuous voltage and current monitoring is paramount. Typical engineering applications include usage in industrial automation systems, power distribution units, and laboratory testing environments, where it ensures consistent performance and critical data monitoring. This device epitomises robustness, catering to stringent engineering requirements and standards.
Type TC-AMVL4D-RED/BLUE
Dimensions (L x W x H) 48 x 29 x 22 mm
Display technology LED
Height 22mm
Length 48mm
Max. operating voltage 28V DC
Min. operating voltage 3.5V DC
Product Type Digital rack-mount meter
Recess height 26mm
Recess width 45mm
Width 29mm

Reviews

Be the first to submit a review

Trustpilot